Part Details for MB918Y23F21SA by TE Connectivity
Overview of MB918Y23F21SA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB918Y23F21SA
MB918Y23F21SA CAD Models
MB918Y23F21SA Part Data Attributes
|
MB918Y23F21SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB918Y23F21SA
TE Connectivity
CONNECTOR, 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0116 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Total Number of Contacts | 21 |
Alternate Parts for MB918Y23F21SA
This table gives cross-reference parts and alternative options found for MB918Y23F21SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB918Y23F21SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB918E23B21SA | TE's AMP | Check for Price | 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | MB918Y23F21SA vs MB918E23B21SA |
MB918T23F21SA | TE Connectivity | Check for Price | CONNECTOR, 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | MB918Y23F21SA vs MB918T23F21SA |
MB918T23B21SA | TE's AMP | Check for Price | 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | MB918Y23F21SA vs MB918T23B21SA |
MS27467T23F21SA | TE Connectivity | Check for Price | 21 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | MB918Y23F21SA vs MS27467T23F21SA |
KJL6T23A21SA | ITT Interconnect Solutions | Check for Price | KJL6T23A21SA | MB918Y23F21SA vs KJL6T23A21SA |
MS27467T23E21SA | TE Connectivity | Check for Price | CONNECTOR, 21 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | MB918Y23F21SA vs MS27467T23E21SA |
MS27467Y23D21SA | TE Connectivity | Check for Price | 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | MB918Y23F21SA vs MS27467Y23D21SA |
MB918Y23F21SA | TE's AMP | Check for Price | 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | MB918Y23F21SA vs MB918Y23F21SA |
DJT16F23-21JA | TE Connectivity | Check for Price | MIL Series Connector | MB918Y23F21SA vs DJT16F23-21JA |
KJL6P23N21SA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MB918Y23F21SA vs KJL6P23N21SA |