Part Details for MB918Y17E26SB by TE Connectivity
Overview of MB918Y17E26SB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB918Y17E26SB
MB918Y17E26SB CAD Models
MB918Y17E26SB Part Data Attributes
|
MB918Y17E26SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB918Y17E26SB
TE Connectivity
CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0120 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Total Number of Contacts | 26 |
Alternate Parts for MB918Y17E26SB
This table gives cross-reference parts and alternative options found for MB918Y17E26SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB918Y17E26SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467T17D26JB | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | MB918Y17E26SB vs MS27467T17D26JB |
MS27467E17N26SB | TE's AMP | Check for Price | 26 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | MB918Y17E26SB vs MS27467E17N26SB |
MS27467E17G26JB | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MB918Y17E26SB vs MS27467E17G26JB |
MS27467P17F26SB | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MB918Y17E26SB vs MS27467P17F26SB |
MS27467T17B26JB | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MB918Y17E26SB vs MS27467T17B26JB |
MS27467T17B26SB | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MB918Y17E26SB vs MS27467T17B26SB |
MS27467T17E26JB | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | MB918Y17E26SB vs MS27467T17E26JB |
MB918T17A26SB | TE's AMP | Check for Price | 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | MB918Y17E26SB vs MB918T17A26SB |
MS27467T17G26SB | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MB918Y17E26SB vs MS27467T17G26SB |