Part Details for MB918Y15F05SC by TE's AMP
Overview of MB918Y15F05SC by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB918Y15F05SC
MB918Y15F05SC CAD Models
MB918Y15F05SC Part Data Attributes
|
MB918Y15F05SC
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB918Y15F05SC
TE's AMP
5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0116 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Total Number of Contacts | 5 |
Alternate Parts for MB918Y15F05SC
This table gives cross-reference parts and alternative options found for MB918Y15F05SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB918Y15F05SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB918Y15E05SC | TE's AMP | Check for Price | 5 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | MB918Y15F05SC vs MB918Y15E05SC |
MS27467Y15F05SC | TE's AMP | Check for Price | 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | MB918Y15F05SC vs MS27467Y15F05SC |
MS27467P15F5SC | Amphenol Corporation | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MB918Y15F05SC vs MS27467P15F5SC |
MS27467E15B5SC | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MB918Y15F05SC vs MS27467E15B5SC |
MB918Y15E05SC | TE Connectivity | Check for Price | CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | MB918Y15F05SC vs MB918Y15E05SC |
MS27467E15B5SC | Amphenol Corporation | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MB918Y15F05SC vs MS27467E15B5SC |
MS27467T15E05JC | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | MB918Y15F05SC vs MS27467T15E05JC |
MS27467T15A05SC | TE Connectivity | Check for Price | CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | MB918Y15F05SC vs MS27467T15A05SC |
DJT16F15-05SC | TE Connectivity | Check for Price | MIL Series Connector | MB918Y15F05SC vs DJT16F15-05SC |
KJL6P15B5SC | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | MB918Y15F05SC vs KJL6P15B5SC |