Part Details for MB918Y15E97PA by TE Connectivity
Overview of MB918Y15E97PA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB918Y15E97PA
MB918Y15E97PA CAD Models
MB918Y15E97PA Part Data Attributes
|
MB918Y15E97PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB918Y15E97PA
TE Connectivity
CONNECTOR, 12 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Total Number of Contacts | 12 |
Alternate Parts for MB918Y15E97PA
This table gives cross-reference parts and alternative options found for MB918Y15E97PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB918Y15E97PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467E15F97HA | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MB918Y15E97PA vs MS27467E15F97HA |
MS27467T15A97PA | MS27467T15A97PA | Amphenol Corporation | MB918Y15E97PA vs MS27467T15A97PA |
MS27467T15A97PA | 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MB918Y15E97PA vs MS27467T15A97PA |
MS27467E15B97PA | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MB918Y15E97PA vs MS27467E15B97PA |
MS27467G15G97HA | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MB918Y15E97PA vs MS27467G15G97HA |
MS27467E15D97HA | MIL Series Connector, 12 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | TE Connectivity | MB918Y15E97PA vs MS27467E15D97HA |
KJL6T15B97PA | KJL6T15B97PA | ITT Interconnect Solutions | MB918Y15E97PA vs KJL6T15B97PA |
MS27467T15B97PA | 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | MB918Y15E97PA vs MS27467T15B97PA |
MS27467T15B97HA | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MB918Y15E97PA vs MS27467T15B97HA |
MS27467P15B97PA | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MB918Y15E97PA vs MS27467P15B97PA |