Datasheets
MB918E11A98PA by:

6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG

Part Details for MB918E11A98PA by TE's AMP

Overview of MB918E11A98PA by TE's AMP

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Internet of Things (IoT) Smart Cities Transportation and Logistics Telecommunications Communication and Networking Automotive

Part Details for MB918E11A98PA

MB918E11A98PA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MB918E11A98PA Part Data Attributes

MB918E11A98PA TE's AMP
Buy Now Datasheet
Compare Parts:
MB918E11A98PA TE's AMP 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
Part Life Cycle Code Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP
Reach Compliance Code unknown
Additional Feature COMPATIBLE CONTACT: 5000-068-0020
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Coupling Type BAYONET
DIN Conformance NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 11
Total Number of Contacts 6

Alternate Parts for MB918E11A98PA

This table gives cross-reference parts and alternative options found for MB918E11A98PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB918E11A98PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MB918Y11E98PA CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MB918E11A98PA vs MB918Y11E98PA
MB918T11A98PA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MB918E11A98PA vs MB918T11A98PA
MS27467T11N98PA 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MB918E11A98PA vs MS27467T11N98PA
MS27467E11F98PA MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions MB918E11A98PA vs MS27467E11F98PA
MB918Y11B98PA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MB918E11A98PA vs MB918Y11B98PA
MS27467E11F98PA MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MB918E11A98PA vs MS27467E11F98PA
MS27467Y11F98PA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MB918E11A98PA vs MS27467Y11F98PA
MB918Y11A98PA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MB918E11A98PA vs MB918Y11A98PA
MB918E11A98PA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MB918E11A98PA vs MB918E11A98PA
MS27467E11A98PA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MB918E11A98PA vs MS27467E11A98PA
Part Number Description Manufacturer Compare
MS27467E11A98PA 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MB918E11A98PA vs MS27467E11A98PA
MS27467E11B98PA MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency MB918E11A98PA vs MS27467E11B98PA
MB918Y11B98PA 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MB918E11A98PA vs MB918Y11B98PA
MB918E11F98PA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MB918E11A98PA vs MB918E11F98PA
MB918E11A98PA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MB918E11A98PA vs MB918E11A98PA
MS27467E11A98PA MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MB918E11A98PA vs MS27467E11A98PA
MS27467Y11N98PA 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MB918E11A98PA vs MS27467Y11N98PA
MS27467E11F98PA MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MB918E11A98PA vs MS27467E11F98PA
MB918Y11E98PA 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MB918E11A98PA vs MB918Y11E98PA
MS27467P11A98PA MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MB918E11A98PA vs MS27467P11A98PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB918E11A98PA by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB918E11A98PA by TE's AMP

Select Manufacturer
Which Manufacturer of MB918E11A98PA would you like to use for your alert(s)?
  • Please alert me when MB918E11A98PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB918E11A98PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB918E11A98PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB918E11A98PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB918E11A98PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB918E11A98PA by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: