MB914Y25F19PB
Description: 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE

Overview of MB914Y25F19PB by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Internet of Things (IoT) Smart Cities Transportation and Logistics Telecommunications Communication and Networking Automotive

CAD Models for MB914Y25F19PB by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB914Y25F19PB by TE's AMP

MB914Y25F19PB
TE's AMP
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
COMPATIBLE CONTACT: 5000-068-0012
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
19
Contact Sizes
12
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
HERMETIC
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
19
Want to compare parts?
  1. MB914Y25F19PB
    TE's AMP
    19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
    VS

Alternate Parts for MB914Y25F19PB

This table gives cross-reference parts and alternative options found for MB914Y25F19PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914Y25F19PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB914T25A19PB CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914Y25F19PB vs MB914T25A19PB
74010T-25F-19HB MIL Series Connector, 19 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y25F19PB vs 74010T-25F-19HB
74010T-25F-19PB MIL Series Connector, 19 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y25F19PB vs 74010T-25F-19PB
MS27468E25A19PB CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914Y25F19PB vs MS27468E25A19PB
74010T-25E-19PB MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y25F19PB vs 74010T-25E-19PB
MS27468E25E19HB MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity MB914Y25F19PB vs MS27468E25E19HB
74010G-25N-19HB MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y25F19PB vs 74010G-25N-19HB
AE168T25F19PB MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MB914Y25F19PB vs AE168T25F19PB
74010E-25C-19HB MIL Series Connector, 19 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y25F19PB vs 74010E-25C-19HB
MB914T25F19PB CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914Y25F19PB vs MB914T25F19PB
Part Number Description Manufacturer Compare
MB914Y25N19PB CONNECTOR, 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914Y25F19PB vs MB914Y25N19PB
MS27468E-25F-19HB MIL Series Connector, 19 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y25F19PB vs MS27468E-25F-19HB
74010T-25B-19HB MIL Series Connector, 19 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y25F19PB vs 74010T-25B-19HB
MS27468E25A19PB 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914Y25F19PB vs MS27468E25A19PB
MB914Y25D19PB CONNECTOR, 19 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914Y25F19PB vs MB914Y25D19PB
MB914T25N19PB 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914Y25F19PB vs MB914T25N19PB
MS27468T-25E-19HB MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y25F19PB vs MS27468T-25E-19HB
MS27468G-25F-19HB MIL Series Connector, 19 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y25F19PB vs MS27468G-25F-19HB
MS27468E25F19PB MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MB914Y25F19PB vs MS27468E25F19PB
74010G-25E-19PB MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y25F19PB vs 74010G-25E-19PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB914Y25F19PB by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB914Y25F19PB by TE's AMP

Select Manufacturer
Which Manufacturer of MB914Y25F19PB would you like to use for your alert(s)?
  • Please alert me when MB914Y25F19PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB914Y25F19PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB914Y25F19PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB914Y25F19PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB914Y25F19PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB914Y25F19PB by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: