Part Details for MB914Y19B32SB by TE's AMP
Overview of MB914Y19B32SB by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MB914Y19B32SB
MB914Y19B32SB CAD Models
MB914Y19B32SB Part Data Attributes
|
MB914Y19B32SB
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB914Y19B32SB
TE's AMP
32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0120 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |
Alternate Parts for MB914Y19B32SB
This table gives cross-reference parts and alternative options found for MB914Y19B32SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914Y19B32SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB914T19F32SB | CONNECTOR, 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB914Y19B32SB vs MB914T19F32SB |
MS27468T-19B-32SB | MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y19B32SB vs MS27468T-19B-32SB |
MS27468E-19D-32SB | MIL Series Connector, 32 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y19B32SB vs MS27468E-19D-32SB |
MS27468T19G32JB | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | MB914Y19B32SB vs MS27468T19G32JB |
MB914Y19D32SB | 32 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914Y19B32SB vs MB914Y19D32SB |
74010E-19C-32JB | MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y19B32SB vs 74010E-19C-32JB |
AE168E19A32SB | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MB914Y19B32SB vs AE168E19A32SB |
MS27468E19A32SB | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MB914Y19B32SB vs MS27468E19A32SB |
MS27468E-19C-32SB | MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y19B32SB vs MS27468E-19C-32SB |
MS27468E19B32SB | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MB914Y19B32SB vs MS27468E19B32SB |