MB914Y17D08SD
Description: 8 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE

Overview of MB914Y17D08SD by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Internet of Things (IoT) Smart Cities Transportation and Logistics Telecommunications Communication and Networking Automotive

CAD Models for MB914Y17D08SD by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB914Y17D08SD by TE's AMP

MB914Y17D08SD
TE's AMP
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
COMPATIBLE CONTACT: 5100-101-0116
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
8
Contact Sizes
16
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
HERMETIC
Shell Finish
TIN
Shell Material
CARBON STEEL
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
8
Want to compare parts?
  1. MB914Y17D08SD
    TE's AMP
    8 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
    VS

Alternate Parts for MB914Y17D08SD

This table gives cross-reference parts and alternative options found for MB914Y17D08SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914Y17D08SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468E-17B-8SD MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y17D08SD vs MS27468E-17B-8SD
74010G-17D-8JD MIL Series Connector, 8 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y17D08SD vs 74010G-17D-8JD
MB914E17N08SD CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914Y17D08SD vs MB914E17N08SD
MS27468E17F8SD MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MB914Y17D08SD vs MS27468E17F8SD
MS27468T-17B-8SD MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y17D08SD vs MS27468T-17B-8SD
MB914T17A08SD CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914Y17D08SD vs MB914T17A08SD
74010G-17C-8SD MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y17D08SD vs 74010G-17C-8SD
MS27468E17F08JD MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MB914Y17D08SD vs MS27468E17F08JD
74010E-17N-8JD MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y17D08SD vs 74010E-17N-8JD
MS27468Y17B08SD 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914Y17D08SD vs MS27468Y17B08SD
Part Number Description Manufacturer Compare
MB914T17B08SD 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914Y17D08SD vs MB914T17B08SD
74010G-17B-8JD MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y17D08SD vs 74010G-17B-8JD
MB914E17A08SD 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914Y17D08SD vs MB914E17A08SD
MS27468Y17E08SD 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914Y17D08SD vs MS27468Y17E08SD
AE168T17B8SD MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MB914Y17D08SD vs AE168T17B8SD
MS27468G-17C-8SD MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y17D08SD vs MS27468G-17C-8SD
MS27468E17F8SD MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MB914Y17D08SD vs MS27468E17F8SD
MB914E17N08SD CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914Y17D08SD vs MB914E17N08SD
MS27468T-17B-8SD MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y17D08SD vs MS27468T-17B-8SD
74010E-17D-8SD MIL Series Connector, 8 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914Y17D08SD vs 74010E-17D-8SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB914Y17D08SD by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB914Y17D08SD by TE's AMP

Select Manufacturer
Which Manufacturer of MB914Y17D08SD would you like to use for your alert(s)?
  • Please alert me when MB914Y17D08SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB914Y17D08SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB914Y17D08SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB914Y17D08SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB914Y17D08SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB914Y17D08SD by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: