Part Details for MB914Y15N35PB by TE Connectivity
Overview of MB914Y15N35PB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB914Y15N35PB
MB914Y15N35PB CAD Models
MB914Y15N35PB Part Data Attributes
|
MB914Y15N35PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB914Y15N35PB
TE Connectivity
CONNECTOR, 37 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0022 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for MB914Y15N35PB
This table gives cross-reference parts and alternative options found for MB914Y15N35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914Y15N35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468T-15N-35PB | MIL Series Connector, 37 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y15N35PB vs MS27468T-15N-35PB |
DJT14F15-35HB | MIL Series Connector | TE Connectivity | MB914Y15N35PB vs DJT14F15-35HB |
MB914T15B35PB | 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914Y15N35PB vs MB914T15B35PB |
MS27468E15F35PB | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MB914Y15N35PB vs MS27468E15F35PB |
MB914Y15A35PB | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB914Y15N35PB vs MB914Y15A35PB |
MS27468T15F35HB | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | MB914Y15N35PB vs MS27468T15F35HB |
74010T-15C-35PB | MIL Series Connector, 37 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y15N35PB vs 74010T-15C-35PB |
MS27468T-15C-35PB | MIL Series Connector, 37 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y15N35PB vs MS27468T-15C-35PB |
MS27468E15D35PB | MIL Series Connector, 37 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | MB914Y15N35PB vs MS27468E15D35PB |
MS27468Y15A35PB | 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914Y15N35PB vs MS27468Y15A35PB |