MB914Y11D99P
Description: 7 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE

Overview of MB914Y11D99P by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Internet of Things (IoT) Smart Cities Transportation and Logistics Telecommunications Communication and Networking Automotive

CAD Models for MB914Y11D99P by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB914Y11D99P by TE's AMP

MB914Y11D99P
TE's AMP
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
COMPATIBLE CONTACT: 5000-068-0020
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
7
Contact Sizes
20
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
HERMETIC
Shell Finish
TIN
Shell Material
CARBON STEEL
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
7
Want to compare parts?
  1. MB914Y11D99P
    TE's AMP
    7 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
    VS

Alternate Parts for MB914Y11D99P

This table gives cross-reference parts and alternative options found for MB914Y11D99P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914Y11D99P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468T11F99P MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation MB914Y11D99P vs MS27468T11F99P
MS27468T11B99P 7 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity MB914Y11D99P vs MS27468T11B99P
MS27468E11G99H MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MB914Y11D99P vs MS27468E11G99H
MB914Y11F99P 7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914Y11D99P vs MB914Y11F99P
MB914Y11E99P CONNECTOR, 7 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914Y11D99P vs MB914Y11E99P
MS27468Y11B99P CONNECTOR, 7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914Y11D99P vs MS27468Y11B99P
MS27468Y11N99P CONNECTOR, 7 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914Y11D99P vs MS27468Y11N99P
AE168E11F99P MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MB914Y11D99P vs AE168E11F99P
MS27468Y11E99P 7 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914Y11D99P vs MS27468Y11E99P
MB914E11B99P 7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914Y11D99P vs MB914E11B99P
Part Number Description Manufacturer Compare
MB914E11F99P CONNECTOR, 7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914Y11D99P vs MB914E11F99P
MS27468Y11F99P 7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914Y11D99P vs MS27468Y11F99P
MB914T11A99P 7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914Y11D99P vs MB914T11A99P
MS27468E11C99P MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MB914Y11D99P vs MS27468E11C99P
MS27468Y11B99P CONNECTOR, 7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914Y11D99P vs MS27468Y11B99P
MS27468T11A99P MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MB914Y11D99P vs MS27468T11A99P
MS27468Y11E99P 7 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914Y11D99P vs MS27468Y11E99P
MS27468E11A99P MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation MB914Y11D99P vs MS27468E11A99P
MB914T11N99P 7 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914Y11D99P vs MB914T11N99P
MB914E11F99P 7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914Y11D99P vs MB914E11F99P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB914Y11D99P by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB914Y11D99P by TE's AMP

Select Manufacturer
Which Manufacturer of MB914Y11D99P would you like to use for your alert(s)?
  • Please alert me when MB914Y11D99P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB914Y11D99P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB914Y11D99P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB914Y11D99P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB914Y11D99P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB914Y11D99P by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: