Part Details for MB914T23E36SC by TE's AMP
Overview of MB914T23E36SC by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MB914T23E36SC
MB914T23E36SC CAD Models
MB914T23E36SC Part Data Attributes
|
MB914T23E36SC
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB914T23E36SC
TE's AMP
36 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0120 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 36 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 |
Alternate Parts for MB914T23E36SC
This table gives cross-reference parts and alternative options found for MB914T23E36SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914T23E36SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74010E-23F-36JC | MIL Series Connector, 36 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914T23E36SC vs 74010E-23F-36JC |
MS27468G-23D-36SC | MIL Series Connector, 36 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914T23E36SC vs MS27468G-23D-36SC |
MS27468T-23N-36SC | MIL Series Connector, 36 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914T23E36SC vs MS27468T-23N-36SC |
74010T-23N-36JC | MIL Series Connector, 36 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914T23E36SC vs 74010T-23N-36JC |
MS27468Y23E36SC | 36 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914T23E36SC vs MS27468Y23E36SC |
MB914E23E36SC | CONNECTOR, 36 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB914T23E36SC vs MB914E23E36SC |
MS27468E23A36SC | 36 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914T23E36SC vs MS27468E23A36SC |
MB914T23F36SC | 36 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914T23E36SC vs MB914T23F36SC |
MS27468G-23E-36SC | MIL Series Connector, 36 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914T23E36SC vs MS27468G-23E-36SC |
MS27468T23B36SC | 36 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914T23E36SC vs MS27468T23B36SC |