MB914T15A18SA
Description: 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE

Overview of MB914T15A18SA by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Internet of Things (IoT) Smart Cities Transportation and Logistics Telecommunications Communication and Networking Automotive

CAD Models for MB914T15A18SA by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB914T15A18SA by TE's AMP

MB914T15A18SA
TE's AMP
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
COMPATIBLE CONTACT: 5100-101-0120
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
18
Contact Sizes
20
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
18
Want to compare parts?
  1. MB914T15A18SA
    TE's AMP
    18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
    VS

Alternate Parts for MB914T15A18SA

This table gives cross-reference parts and alternative options found for MB914T15A18SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914T15A18SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74010T-15E-18JA MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T15A18SA vs 74010T-15E-18JA
DJT14E15-18JA MIL Series Connector TE Connectivity MB914T15A18SA vs DJT14E15-18JA
AE168E15B18SA MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MB914T15A18SA vs AE168E15B18SA
74010E-15E-18SA MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T15A18SA vs 74010E-15E-18SA
MS27468Y15D18SA CONNECTOR, 18 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914T15A18SA vs MS27468Y15D18SA
74010G-15C-18SA MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T15A18SA vs 74010G-15C-18SA
MS27468P15B18SA MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MB914T15A18SA vs MS27468P15B18SA
MS27468Y15F18SA CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914T15A18SA vs MS27468Y15F18SA
MS27468G-15B-18JA MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T15A18SA vs MS27468G-15B-18JA
74010T-15F-18JA MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T15A18SA vs 74010T-15F-18JA
Part Number Description Manufacturer Compare
MS27468Y15N18SA CONNECTOR, 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914T15A18SA vs MS27468Y15N18SA
MS27468P15A18SA MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MB914T15A18SA vs MS27468P15A18SA
MS27468E-15C-18JA MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T15A18SA vs MS27468E-15C-18JA
MS27468G-15C-18SA MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T15A18SA vs MS27468G-15C-18SA
74010G-15C-18JA MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T15A18SA vs 74010G-15C-18JA
MS27468T15F18SA 18 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity MB914T15A18SA vs MS27468T15F18SA
MS27468P15B18SA MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MB914T15A18SA vs MS27468P15B18SA
MS27468T-15B-18SA MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T15A18SA vs MS27468T-15B-18SA
74010T-15E-18JA MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T15A18SA vs 74010T-15E-18JA
MB914E15B18SA 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914T15A18SA vs MB914E15B18SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB914T15A18SA by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB914T15A18SA by TE's AMP

Select Manufacturer
Which Manufacturer of MB914T15A18SA would you like to use for your alert(s)?
  • Please alert me when MB914T15A18SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB914T15A18SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB914T15A18SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB914T15A18SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB914T15A18SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB914T15A18SA by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: