Part Details for MB914E25E29PA by TE Connectivity
Overview of MB914E25E29PA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MB914E25E29PA
MB914E25E29PA CAD Models
MB914E25E29PA Part Data Attributes
|
MB914E25E29PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB914E25E29PA
TE Connectivity
CONNECTOR, 29 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0016 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 29 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 |
Alternate Parts for MB914E25E29PA
This table gives cross-reference parts and alternative options found for MB914E25E29PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914E25E29PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74010T-25N-29PA | MIL Series Connector, 29 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E25E29PA vs 74010T-25N-29PA |
MS27468T-25F-29PA | MIL Series Connector, 29 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E25E29PA vs MS27468T-25F-29PA |
MS27468T-25B-29HA | MIL Series Connector, 29 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E25E29PA vs MS27468T-25B-29HA |
74010G-25E-29HA | MIL Series Connector, 29 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E25E29PA vs 74010G-25E-29HA |
MS27468E-25C-29PA | MIL Series Connector, 29 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E25E29PA vs MS27468E-25C-29PA |
MS27468G-25B-29HA | MIL Series Connector, 29 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E25E29PA vs MS27468G-25B-29HA |
74010E-25B-29PA | MIL Series Connector, 29 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E25E29PA vs 74010E-25B-29PA |
MS27468Y25E29PA | 29 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914E25E29PA vs MS27468Y25E29PA |
MS27468E-25N-29PA | MIL Series Connector, 29 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E25E29PA vs MS27468E-25N-29PA |
MB914T25E29PA | CONNECTOR, 29 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB914E25E29PA vs MB914T25E29PA |