Part Details for MB914E23F36SC by TE's AMP
Overview of MB914E23F36SC by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB914E23F36SC
MB914E23F36SC CAD Models
MB914E23F36SC Part Data Attributes
|
MB914E23F36SC
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB914E23F36SC
TE's AMP
36 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0120 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 36 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 |
Alternate Parts for MB914E23F36SC
This table gives cross-reference parts and alternative options found for MB914E23F36SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914E23F36SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB914T23E36SC | 36 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914E23F36SC vs MB914T23E36SC |
74010T-23B-36JC | MIL Series Connector, 36 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E23F36SC vs 74010T-23B-36JC |
MS27468E23F36SC | CONNECTOR, 36 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB914E23F36SC vs MS27468E23F36SC |
MB914Y23A36SC | 36 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914E23F36SC vs MB914Y23A36SC |
74010G-23E-36SC | MIL Series Connector, 36 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E23F36SC vs 74010G-23E-36SC |
MB914Y23A36SC | CONNECTOR, 36 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB914E23F36SC vs MB914Y23A36SC |
74010T-23D-36JC | MIL Series Connector, 36 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E23F36SC vs 74010T-23D-36JC |
MS27468T-23D-36JC | MIL Series Connector, 36 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E23F36SC vs MS27468T-23D-36JC |
74010T-23F-36JC | MIL Series Connector, 36 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E23F36SC vs 74010T-23F-36JC |
MS27468E23N36SC | CONNECTOR, 36 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB914E23F36SC vs MS27468E23N36SC |