Part Details for MB914E19E32PD by TE's AMP
Overview of MB914E19E32PD by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MB914E19E32PD
MB914E19E32PD CAD Models
MB914E19E32PD Part Data Attributes
|
MB914E19E32PD
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB914E19E32PD
TE's AMP
32 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0020 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |
Alternate Parts for MB914E19E32PD
This table gives cross-reference parts and alternative options found for MB914E19E32PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914E19E32PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468T-19N-32HD | MIL Series Connector, 32 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E19E32PD vs MS27468T-19N-32HD |
MS27468G-19D-32HD | MIL Series Connector, 32 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E19E32PD vs MS27468G-19D-32HD |
MB914E19A32PD | 32 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914E19E32PD vs MB914E19A32PD |
MS27468E19A32PD | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MB914E19E32PD vs MS27468E19A32PD |
74010G-19E-32HD | MIL Series Connector, 32 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E19E32PD vs 74010G-19E-32HD |
74010E-19D-32HD | MIL Series Connector, 32 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E19E32PD vs 74010E-19D-32HD |
MS27468G-19B-32HD | MIL Series Connector, 32 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E19E32PD vs MS27468G-19B-32HD |
MS27468E-19B-32HD | MIL Series Connector, 32 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914E19E32PD vs MS27468E-19B-32HD |
KJL7T19A32PD | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MB914E19E32PD vs KJL7T19A32PD |
MB914Y19E32PD | 32 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914E19E32PD vs MB914Y19E32PD |