Part Details for MB914E17E35PC by TE's AMP
Overview of MB914E17E35PC by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB914E17E35PC
MB914E17E35PC CAD Models
MB914E17E35PC Part Data Attributes
|
MB914E17E35PC
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB914E17E35PC
TE's AMP
55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0022 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for MB914E17E35PC
This table gives cross-reference parts and alternative options found for MB914E17E35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914E17E35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB914E17F35PC | TE's AMP | Check for Price | 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB914E17E35PC vs MB914E17F35PC |
MS27468T17A35PC | TE's AMP | Check for Price | 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB914E17E35PC vs MS27468T17A35PC |
MS27468T17D35HC | TE Connectivity | Check for Price | MIL Series Connector, 55 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MB914E17E35PC vs MS27468T17D35HC |
MS27468E17B35HC | TE Connectivity | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MB914E17E35PC vs MS27468E17B35HC |
MB914T17A35PC | TE's AMP | Check for Price | 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB914E17E35PC vs MB914T17A35PC |
MB914T17F35PC | TE Connectivity | Check for Price | CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB914E17E35PC vs MB914T17F35PC |
74010G-17C-35PC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle | MB914E17E35PC vs 74010G-17C-35PC |
74010G-17E-35HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MB914E17E35PC vs 74010G-17E-35HC |
MS27468E17A35PC | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | MB914E17E35PC vs MS27468E17A35PC |
MS27468E17B35PC | Amphenol Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MB914E17E35PC vs MS27468E17B35PC |