Part Details for MB914E17B26PD by TE Connectivity
Overview of MB914E17B26PD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB914E17B26PD
MB914E17B26PD CAD Models
MB914E17B26PD Part Data Attributes
|
MB914E17B26PD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB914E17B26PD
TE Connectivity
CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0020 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for MB914E17B26PD
This table gives cross-reference parts and alternative options found for MB914E17B26PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914E17B26PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74010G-17D-26PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MB914E17B26PD vs 74010G-17D-26PD |
MS27468G17G26PD | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MB914E17B26PD vs MS27468G17G26PD |
74010G-17B-26PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | MB914E17B26PD vs 74010G-17B-26PD |
MS27468T-17C-26HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | MB914E17B26PD vs MS27468T-17C-26HD |
MS27468E17F26HD | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MB914E17B26PD vs MS27468E17F26HD |
74010G-17F-26PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | MB914E17B26PD vs 74010G-17F-26PD |
MS27468Y17D26PD | TE Connectivity | Check for Price | CONNECTOR, 26 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB914E17B26PD vs MS27468Y17D26PD |
74010T-17F-26HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | MB914E17B26PD vs 74010T-17F-26HD |
74010T-17D-26HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MB914E17B26PD vs 74010T-17D-26HD |
MS27468E17A26PD | Amphenol Corporation | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MB914E17B26PD vs MS27468E17A26PD |