Part Details for MB913Y25A29SD by TE's AMP
Overview of MB913Y25A29SD by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MB913Y25A29SD
MB913Y25A29SD CAD Models
MB913Y25A29SD Part Data Attributes
|
MB913Y25A29SD
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB913Y25A29SD
TE's AMP
29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0116 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Total Number of Contacts | 29 |
Alternate Parts for MB913Y25A29SD
This table gives cross-reference parts and alternative options found for MB913Y25A29SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB913Y25A29SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76030G-25F-29SD | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913Y25A29SD vs 76030G-25F-29SD |
MS27505T-25B-29JD | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913Y25A29SD vs MS27505T-25B-29JD |
76030G-25N-29JD | MIL Series Connector, 29 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913Y25A29SD vs 76030G-25N-29JD |
76030E-25N-29SD | MIL Series Connector, 29 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913Y25A29SD vs 76030E-25N-29SD |
MB913Y25N29SD | CONNECTOR, 29 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB913Y25A29SD vs MB913Y25N29SD |
76030G-25E-29SD | MIL Series Connector, 29 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913Y25A29SD vs 76030G-25E-29SD |
MS27505E25F29SD | 29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB913Y25A29SD vs MS27505E25F29SD |
MB913Y25B29SD | CONNECTOR, 29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB913Y25A29SD vs MB913Y25B29SD |
MB913E25B29SD | 29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB913Y25A29SD vs MB913E25B29SD |
MS27505T-25N-29SD | MIL Series Connector, 29 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913Y25A29SD vs MS27505T-25N-29SD |