Part Details for MB913Y19N35PB by TE's AMP
Overview of MB913Y19N35PB by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB913Y19N35PB
MB913Y19N35PB CAD Models
MB913Y19N35PB Part Data Attributes
|
MB913Y19N35PB
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB913Y19N35PB
TE's AMP
66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0022 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Total Number of Contacts | 66 |
Alternate Parts for MB913Y19N35PB
This table gives cross-reference parts and alternative options found for MB913Y19N35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB913Y19N35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27505Y19A35PB | TE's AMP | Check for Price | 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB913Y19N35PB vs MS27505Y19A35PB |
76030E-19F-35PB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle | MB913Y19N35PB vs 76030E-19F-35PB |
MS27505E19B35PB | Amphenol Corporation | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MB913Y19N35PB vs MS27505E19B35PB |
76030T-19F-35PB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle | MB913Y19N35PB vs 76030T-19F-35PB |
MB913Y19N35PB | TE Connectivity | Check for Price | CONNECTOR, 66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB913Y19N35PB vs MB913Y19N35PB |
MS27505E19N35PB | TE Connectivity | Check for Price | CONNECTOR, 66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB913Y19N35PB vs MS27505E19N35PB |
76030E-19E-35PB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MB913Y19N35PB vs 76030E-19E-35PB |
MB913Y19F35PB | TE's AMP | Check for Price | 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB913Y19N35PB vs MB913Y19F35PB |
MS27505E19A35PB | TE's AMP | Check for Price | 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB913Y19N35PB vs MS27505E19A35PB |
76030T-19F-35HB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle | MB913Y19N35PB vs 76030T-19F-35HB |