Part Details for MB913Y17A26PA by TE Connectivity
Overview of MB913Y17A26PA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB913Y17A26PA
MB913Y17A26PA CAD Models
MB913Y17A26PA Part Data Attributes
|
MB913Y17A26PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB913Y17A26PA
TE Connectivity
CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0020 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Total Number of Contacts | 26 |
Alternate Parts for MB913Y17A26PA
This table gives cross-reference parts and alternative options found for MB913Y17A26PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB913Y17A26PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27505Y17E26PA | TE Connectivity | Check for Price | CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB913Y17A26PA vs MS27505Y17E26PA |
MB913Y17F26PA | TE's AMP | Check for Price | 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB913Y17A26PA vs MB913Y17F26PA |
MS27505E17E26PA | TE Connectivity | Check for Price | CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB913Y17A26PA vs MS27505E17E26PA |
KJL5E17N26PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | MB913Y17A26PA vs KJL5E17N26PA |
MB913E17N26PA | TE Connectivity | Check for Price | CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB913Y17A26PA vs MB913E17N26PA |
MS27505E-17N-26HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MB913Y17A26PA vs MS27505E-17N-26HA |
76030G-17C-26PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | MB913Y17A26PA vs 76030G-17C-26PA |