Part Details for MB913E21A41PB by TE's AMP
Overview of MB913E21A41PB by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MB913E21A41PB
MB913E21A41PB CAD Models
MB913E21A41PB Part Data Attributes
|
MB913E21A41PB
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB913E21A41PB
TE's AMP
41 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0020 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Total Number of Contacts | 41 |
Alternate Parts for MB913E21A41PB
This table gives cross-reference parts and alternative options found for MB913E21A41PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB913E21A41PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB913E21N41PB | CONNECTOR, 41 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB913E21A41PB vs MB913E21N41PB |
MS27505E21A41PB | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MB913E21A41PB vs MS27505E21A41PB |
76030G-21B-41HB | MIL Series Connector, 41 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913E21A41PB vs 76030G-21B-41HB |
76030T-21D-41HB | MIL Series Connector, 41 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913E21A41PB vs 76030T-21D-41HB |
76030G-21C-41PB | MIL Series Connector, 41 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913E21A41PB vs 76030G-21C-41PB |
MS27505E21B41PB | CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB913E21A41PB vs MS27505E21B41PB |
76030T-21E-41HB | MIL Series Connector, 41 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913E21A41PB vs 76030T-21E-41HB |
MB913Y21E41PB | CONNECTOR, 41 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB913E21A41PB vs MB913Y21E41PB |
MB913E21E41PB | CONNECTOR, 41 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB913E21A41PB vs MB913E21E41PB |
MS27505G21G41HB | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | MB913E21A41PB vs MS27505G21G41HB |