Part Details for MB913E17A06SB by TE's AMP
Overview of MB913E17A06SB by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB913E17A06SB
MB913E17A06SB CAD Models
MB913E17A06SB Part Data Attributes
|
MB913E17A06SB
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB913E17A06SB
TE's AMP
6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0112 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Total Number of Contacts | 6 |
Alternate Parts for MB913E17A06SB
This table gives cross-reference parts and alternative options found for MB913E17A06SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB913E17A06SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27505G17G06JB | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MB913E17A06SB vs MS27505G17G06JB |
MS27505T-17N-6SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MB913E17A06SB vs MS27505T-17N-6SB |
76030T-17B-6JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | MB913E17A06SB vs 76030T-17B-6JB |
MB913E17N06SB | TE Connectivity | Check for Price | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB913E17A06SB vs MB913E17N06SB |
76030E-17D-6SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 6 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MB913E17A06SB vs 76030E-17D-6SB |
MS27505E-17N-6SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MB913E17A06SB vs MS27505E-17N-6SB |
76030G-17B-6JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | MB913E17A06SB vs 76030G-17B-6JB |
76030E-17F-6JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | MB913E17A06SB vs 76030E-17F-6JB |
MS27505Y17D06SB | TE Connectivity | Check for Price | CONNECTOR, 6 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB913E17A06SB vs MS27505Y17D06SB |
76030E-17B-6JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | MB913E17A06SB vs 76030E-17B-6JB |