Part Details for MB912Y25N24PA by TE's AMP
Overview of MB912Y25N24PA by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MB912Y25N24PA
MB912Y25N24PA CAD Models
MB912Y25N24PA Part Data Attributes
|
MB912Y25N24PA
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB912Y25N24PA
TE's AMP
24 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0012 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Total Number of Contacts | 24 |
Alternate Parts for MB912Y25N24PA
This table gives cross-reference parts and alternative options found for MB912Y25N24PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB912Y25N24PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76020T-25N-24PA | MIL Series Connector, 24 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912Y25N24PA vs 76020T-25N-24PA |
MB912E25F24PA | 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912Y25N24PA vs MB912E25F24PA |
MS27496T-25B-24PA | MIL Series Connector, 24 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912Y25N24PA vs MS27496T-25B-24PA |
MB912Y25F24PA | 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912Y25N24PA vs MB912Y25F24PA |
AE196E25B24PA | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MB912Y25N24PA vs AE196E25B24PA |
76020E-25E-24HA | MIL Series Connector, 24 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912Y25N24PA vs 76020E-25E-24HA |
MB912E25N24PA | CONNECTOR, 24 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912Y25N24PA vs MB912E25N24PA |
MS27496T-25N-24PA | MIL Series Connector, 24 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912Y25N24PA vs MS27496T-25N-24PA |
MS27496G-25B-24PA | MIL Series Connector, 24 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912Y25N24PA vs MS27496G-25B-24PA |
MS27496E25F24PA | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MB912Y25N24PA vs MS27496E25F24PA |