There are no models available for this part yet.
Overview of MB912Y17D06SC by TE's AMP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
CAD Models for MB912Y17D06SC by TE's AMP
Part Data Attributes for MB912Y17D06SC by TE's AMP
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
COMPATIBLE CONTACT: 5100-101-0112
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
HERMETIC
|
Shell Finish
|
TIN
|
Shell Material
|
CARBON STEEL
|
Shell Size
|
17
|
Total Number of Contacts
|
6
|
Alternate Parts for MB912Y17D06SC
This table gives cross-reference parts and alternative options found for MB912Y17D06SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB912Y17D06SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27496Y17D06SC | 6 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912Y17D06SC vs MS27496Y17D06SC |
MS27496E17E06SC | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912Y17D06SC vs MS27496E17E06SC |
MS27496E17B6SC | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | MB912Y17D06SC vs MS27496E17B6SC |
MB912Y17N06SC | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912Y17D06SC vs MB912Y17N06SC |
MS27496E17B06SC | 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912Y17D06SC vs MS27496E17B06SC |
76020T-17F-6SC | MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912Y17D06SC vs 76020T-17F-6SC |
76020T-17N-6SC | MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912Y17D06SC vs 76020T-17N-6SC |
MB912Y17A06SC | 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912Y17D06SC vs MB912Y17A06SC |
76020T-17B-6JC | MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912Y17D06SC vs 76020T-17B-6JC |
MS27496T-17F-6SC | MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912Y17D06SC vs MS27496T-17F-6SC |