Part Details for MB912Y13F08PB by TE Connectivity
Overview of MB912Y13F08PB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB912Y13F08PB
MB912Y13F08PB CAD Models
MB912Y13F08PB Part Data Attributes
|
MB912Y13F08PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB912Y13F08PB
TE Connectivity
CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0020 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Total Number of Contacts | 8 |
Alternate Parts for MB912Y13F08PB
This table gives cross-reference parts and alternative options found for MB912Y13F08PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB912Y13F08PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27496E13B08PB | TE's AMP | Check for Price | 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB912Y13F08PB vs MS27496E13B08PB |
MB912E13F08PB | TE Connectivity | Check for Price | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB912Y13F08PB vs MB912E13F08PB |
MS27496E13A8PB | Amphenol Corporation | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MB912Y13F08PB vs MS27496E13A8PB |
MS27496E-13D-8PB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MB912Y13F08PB vs MS27496E-13D-8PB |
MS27496G-13B-8PB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MB912Y13F08PB vs MS27496G-13B-8PB |
MB912E13E08PB | TE Connectivity | Check for Price | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB912Y13F08PB vs MB912E13E08PB |
76020E-13D-8HB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MB912Y13F08PB vs 76020E-13D-8HB |
MS27496Y13N08PB | TE Connectivity | Check for Price | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB912Y13F08PB vs MS27496Y13N08PB |
MB912E13E08PB | TE's AMP | Check for Price | 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB912Y13F08PB vs MB912E13E08PB |