Part Details for MB912E25F29SD by TE's AMP
Overview of MB912E25F29SD by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MB912E25F29SD
MB912E25F29SD CAD Models
MB912E25F29SD Part Data Attributes
|
MB912E25F29SD
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB912E25F29SD
TE's AMP
29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0116 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Total Number of Contacts | 29 |
Alternate Parts for MB912E25F29SD
This table gives cross-reference parts and alternative options found for MB912E25F29SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB912E25F29SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE196E25B29SD | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MB912E25F29SD vs AE196E25B29SD |
MS27496T-25C-29SD | MIL Series Connector, 29 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25F29SD vs MS27496T-25C-29SD |
76020E-25C-29JD | MIL Series Connector, 29 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25F29SD vs 76020E-25C-29JD |
MS27496E-25N-29JD | MIL Series Connector, 29 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25F29SD vs MS27496E-25N-29JD |
MS27496E-25E-29JD | MIL Series Connector, 29 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25F29SD vs MS27496E-25E-29JD |
MS27496Y25D29SD | CONNECTOR, 29 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912E25F29SD vs MS27496Y25D29SD |
MB912E25E29SD | 29 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912E25F29SD vs MB912E25E29SD |
MB912E25N29SD | CONNECTOR, 29 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912E25F29SD vs MB912E25N29SD |
MS27496E25E29SD | CONNECTOR, 29 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912E25F29SD vs MS27496E25E29SD |
MS27496E25B29SD | 29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912E25F29SD vs MS27496E25B29SD |