Part Details for MB912E25F24PA by TE Connectivity
Overview of MB912E25F24PA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB912E25F24PA
MB912E25F24PA CAD Models
MB912E25F24PA Part Data Attributes
|
MB912E25F24PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB912E25F24PA
TE Connectivity
CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 4 | |
Additional Feature | COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0012 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Total Number of Contacts | 24 |
Alternate Parts for MB912E25F24PA
This table gives cross-reference parts and alternative options found for MB912E25F24PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB912E25F24PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB912E25E24PA | CONNECTOR, 24 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912E25F24PA vs MB912E25E24PA |
76020G-25D-24HA | MIL Series Connector, 24 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25F24PA vs 76020G-25D-24HA |
MB912Y25F24PA | CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912E25F24PA vs MB912Y25F24PA |
MS27496T-25B-24PA | MIL Series Connector, 24 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25F24PA vs MS27496T-25B-24PA |
MS27496E25B24PA | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | MB912E25F24PA vs MS27496E25B24PA |
76020E-25E-24PA | MIL Series Connector, 24 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25F24PA vs 76020E-25E-24PA |
76020G-25D-24PA | MIL Series Connector, 24 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25F24PA vs 76020G-25D-24PA |
MS27496G-25N-24HA | MIL Series Connector, 24 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25F24PA vs MS27496G-25N-24HA |
MS27496G-25N-24PA | MIL Series Connector, 24 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25F24PA vs MS27496G-25N-24PA |
76020T-25D-24HA | MIL Series Connector, 24 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25F24PA vs 76020T-25D-24HA |