Part Details for MB912E17F26SB by TE Connectivity
Overview of MB912E17F26SB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB912E17F26SB
MB912E17F26SB CAD Models
MB912E17F26SB Part Data Attributes
|
MB912E17F26SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB912E17F26SB
TE Connectivity
CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0120 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Total Number of Contacts | 26 |
Alternate Parts for MB912E17F26SB
This table gives cross-reference parts and alternative options found for MB912E17F26SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB912E17F26SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27496T-17C-26SB | MIL Series Connector, 26 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E17F26SB vs MS27496T-17C-26SB |
MS27496G-17N-26JB | MIL Series Connector, 26 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E17F26SB vs MS27496G-17N-26JB |
MB912Y17E26SB | CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912E17F26SB vs MB912Y17E26SB |
MS27496E17A26SB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MB912E17F26SB vs MS27496E17A26SB |
MB912E17F26SB | 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912E17F26SB vs MB912E17F26SB |
MS27496E-17B-26JB | MIL Series Connector, 26 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E17F26SB vs MS27496E-17B-26JB |
MS27496E17B26SB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | MB912E17F26SB vs MS27496E17B26SB |
MS27496E17B26SB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MB912E17F26SB vs MS27496E17B26SB |
MS27496G-17C-26SB | MIL Series Connector, 26 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E17F26SB vs MS27496G-17C-26SB |
76020G-17B-26JB | MIL Series Connector, 26 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E17F26SB vs 76020G-17B-26JB |