Part Details for MB912E15F15SC by TE Connectivity
Overview of MB912E15F15SC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB912E15F15SC
MB912E15F15SC CAD Models
MB912E15F15SC Part Data Attributes
|
MB912E15F15SC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB912E15F15SC
TE Connectivity
CONNECTOR, 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 5100-101-0116; 5100-101-0120 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Total Number of Contacts | 15 |
Alternate Parts for MB912E15F15SC
This table gives cross-reference parts and alternative options found for MB912E15F15SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB912E15F15SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27496Y15F15SC | CONNECTOR, 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912E15F15SC vs MS27496Y15F15SC |
76020T-15N-15SC | MIL Series Connector, 15 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E15F15SC vs 76020T-15N-15SC |
MS27496T-15N-15SC | MIL Series Connector, 15 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E15F15SC vs MS27496T-15N-15SC |
MS27496T-15D-15SC | MIL Series Connector, 15 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E15F15SC vs MS27496T-15D-15SC |
76020G-15E-15SC | MIL Series Connector, 15 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E15F15SC vs 76020G-15E-15SC |
MS27496T-15B-15SC | MIL Series Connector, 15 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E15F15SC vs MS27496T-15B-15SC |
MS27496T-15N-15JC | MIL Series Connector, 15 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E15F15SC vs MS27496T-15N-15JC |
MS27496E15F15SC | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MB912E15F15SC vs MS27496E15F15SC |
76020E-15D-15JC | MIL Series Connector, 15 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E15F15SC vs 76020E-15D-15JC |
MS27496Y15A15SC | 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912E15F15SC vs MS27496Y15A15SC |