There are no models available for this part yet.
Overview of MB912E13E08PB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
CAD Models for MB912E13E08PB by TE Connectivity
Part Data Attributes for MB912E13E08PB by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
COMPATIBLE CONTACT: 5000-068-0020
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
13
|
Total Number of Contacts
|
8
|
Alternate Parts for MB912E13E08PB
This table gives cross-reference parts and alternative options found for MB912E13E08PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB912E13E08PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27496E-13C-8PB | MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E13E08PB vs MS27496E-13C-8PB |
MS27496G-13E-8HB | MIL Series Connector, 8 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E13E08PB vs MS27496G-13E-8HB |
76020E-13E-8HB | MIL Series Connector, 8 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E13E08PB vs 76020E-13E-8HB |
MS27496Y13F08PB | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912E13E08PB vs MS27496Y13F08PB |
MS27496T-13D-8PB | MIL Series Connector, 8 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E13E08PB vs MS27496T-13D-8PB |
MS27496E13E08PB | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912E13E08PB vs MS27496E13E08PB |
MS27496E13A08PB | 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912E13E08PB vs MS27496E13A08PB |
MS27496G-13E-8PB | MIL Series Connector, 8 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E13E08PB vs MS27496G-13E-8PB |
MS27496E13B08PB | 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912E13E08PB vs MS27496E13B08PB |
76020E-13F-8HB | MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E13E08PB vs 76020E-13F-8HB |