Part Details for MB911Y25E46SD by TE Connectivity
Overview of MB911Y25E46SD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB911Y25E46SD
MB911Y25E46SD CAD Models
MB911Y25E46SD Part Data Attributes
|
MB911Y25E46SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB911Y25E46SD
TE Connectivity
CONNECTOR, 46 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 5100-101-0116; 5100-101-0120 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Total Number of Contacts | 46 |
Alternate Parts for MB911Y25E46SD
This table gives cross-reference parts and alternative options found for MB911Y25E46SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB911Y25E46SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27656E-25F-46SD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 46 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MB911Y25E46SD vs MS27656E-25F-46SD |
MS27656T25N46SD | TE Connectivity | Check for Price | CONNECTOR, 46 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB911Y25E46SD vs MS27656T25N46SD |
MS27656Y25D46SD | TE's AMP | Check for Price | 46 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB911Y25E46SD vs MS27656Y25D46SD |
MS27656E25A46SD | Amphenol Corporation | Check for Price | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MB911Y25E46SD vs MS27656E25A46SD |
76040T-25F-46JD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 46 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MB911Y25E46SD vs 76040T-25F-46JD |
MB911Y25E46SD | TE's AMP | Check for Price | 46 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB911Y25E46SD vs MB911Y25E46SD |
MS27656T-25F-46JD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 46 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MB911Y25E46SD vs MS27656T-25F-46JD |
MS27656T25B46SD | TE's AMP | Check for Price | 46 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB911Y25E46SD vs MS27656T25B46SD |
MS27656E-25B-46SD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 46 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MB911Y25E46SD vs MS27656E-25B-46SD |
MS27656E25A46SD | TE's AMP | Check for Price | 46 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB911Y25E46SD vs MS27656E25A46SD |