Part Details for MB911Y21A27SB by TE Connectivity
Overview of MB911Y21A27SB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB911Y21A27SB
MB911Y21A27SB CAD Models
MB911Y21A27SB Part Data Attributes
|
MB911Y21A27SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB911Y21A27SB
TE Connectivity
CONNECTOR, 27 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0120 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Total Number of Contacts | 27 |
Alternate Parts for MB911Y21A27SB
This table gives cross-reference parts and alternative options found for MB911Y21A27SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB911Y21A27SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27656T21B27SB | 27 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB911Y21A27SB vs MS27656T21B27SB |
MS27656E-21E-27SB | MIL Series Connector, 27 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB911Y21A27SB vs MS27656E-21E-27SB |
MS27656T21N27SB | CONNECTOR, 27 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB911Y21A27SB vs MS27656T21N27SB |
76040E-21N-27SB | MIL Series Connector, 27 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB911Y21A27SB vs 76040E-21N-27SB |
76040G-21C-27SB | MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB911Y21A27SB vs 76040G-21C-27SB |
MS27656Y21A27SB | 27 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB911Y21A27SB vs MS27656Y21A27SB |
MB911Y21E27SB | CONNECTOR, 27 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB911Y21A27SB vs MB911Y21E27SB |
76040G-21B-27SB | MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB911Y21A27SB vs 76040G-21B-27SB |
76040G-21F-27JB | MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB911Y21A27SB vs 76040G-21F-27JB |
MB911Y21E27SB | 27 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB911Y21A27SB vs MB911Y21E27SB |