Part Details for MB911T25N61PA by TE's AMP
Overview of MB911T25N61PA by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB911T25N61PA
MB911T25N61PA CAD Models
MB911T25N61PA Part Data Attributes
|
MB911T25N61PA
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB911T25N61PA
TE's AMP
61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0020 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Total Number of Contacts | 61 |
Alternate Parts for MB911T25N61PA
This table gives cross-reference parts and alternative options found for MB911T25N61PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB911T25N61PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27656E25F61HA | TE Connectivity | Check for Price | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MB911T25N61PA vs MS27656E25F61HA |
76040G-25C-61HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 61 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MB911T25N61PA vs 76040G-25C-61HA |
MS27656T-25C-61HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 61 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MB911T25N61PA vs MS27656T-25C-61HA |
76040T-25F-61HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 61 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MB911T25N61PA vs 76040T-25F-61HA |
MS27656E-25N-61PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 61 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MB911T25N61PA vs MS27656E-25N-61PA |
MS27656E25E61HA | TE Connectivity | Check for Price | MIL Series Connector, 61 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | MB911T25N61PA vs MS27656E25E61HA |
MS27656E25B61PA | Amphenol Corporation | Check for Price | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MB911T25N61PA vs MS27656E25B61PA |
MB911E25F61PA | TE's AMP | Check for Price | 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB911T25N61PA vs MB911E25F61PA |
MS27656T25A61PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MB911T25N61PA vs MS27656T25A61PA |