There are no models available for this part yet.
Overview of MB911T25E46PD by TE's AMP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
CAD Models for MB911T25E46PD by TE's AMP
Part Data Attributes for MB911T25E46PD by TE's AMP
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
25
|
Total Number of Contacts
|
46
|
Alternate Parts for MB911T25E46PD
This table gives cross-reference parts and alternative options found for MB911T25E46PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB911T25E46PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27656T25E46HD | MIL Series Connector, 46 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | MB911T25E46PD vs MS27656T25E46HD |
MS27656G-25N-46PD | MIL Series Connector, 46 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB911T25E46PD vs MS27656G-25N-46PD |
76040T-25F-46PD | MIL Series Connector, 46 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB911T25E46PD vs 76040T-25F-46PD |
MS27656T-25F-46HD | MIL Series Connector, 46 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB911T25E46PD vs MS27656T-25F-46HD |
MS27656E-25F-46PD | MIL Series Connector, 46 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB911T25E46PD vs MS27656E-25F-46PD |
MS27656E25E46HD | MIL Series Connector, 46 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | MB911T25E46PD vs MS27656E25E46HD |
MS27656T25B46PD | CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB911T25E46PD vs MS27656T25B46PD |
MS27656G-25E-46HD | MIL Series Connector, 46 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB911T25E46PD vs MS27656G-25E-46HD |
MB911Y25E46PD | CONNECTOR, 46 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB911T25E46PD vs MB911Y25E46PD |
MS27656T25F46PD | CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB911T25E46PD vs MS27656T25F46PD |