Part Details for MB911E25N04PB by TE Connectivity
Overview of MB911E25N04PB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB911E25N04PB
MB911E25N04PB CAD Models
MB911E25N04PB Part Data Attributes
|
MB911E25N04PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB911E25N04PB
TE Connectivity
CONNECTOR, 56 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Total Number of Contacts | 56 |
Alternate Parts for MB911E25N04PB
This table gives cross-reference parts and alternative options found for MB911E25N04PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB911E25N04PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27656G-25C-4PB | MIL Series Connector, 56 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB911E25N04PB vs MS27656G-25C-4PB |
76040G-25B-4PB | MIL Series Connector, 56 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB911E25N04PB vs 76040G-25B-4PB |
MS27656T-25E-4PB | MIL Series Connector, 56 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB911E25N04PB vs MS27656T-25E-4PB |
76040G-25C-4PB | MIL Series Connector, 56 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB911E25N04PB vs 76040G-25C-4PB |
MS27656P25B4PB | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MB911E25N04PB vs MS27656P25B4PB |
MS27656E-25B-4HB | MIL Series Connector, 56 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB911E25N04PB vs MS27656E-25B-4HB |
76040T-25B-4PB | MIL Series Connector, 56 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB911E25N04PB vs 76040T-25B-4PB |
MB911T25B04PB | CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB911E25N04PB vs MB911T25B04PB |
MS27656T25F4PB | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MB911E25N04PB vs MS27656T25F4PB |
MS27656T25F04PB | CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB911E25N04PB vs MS27656T25F04PB |