Part Details for MB911E13A08PC by TE's AMP
Overview of MB911E13A08PC by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB911E13A08PC
MB911E13A08PC CAD Models
MB911E13A08PC Part Data Attributes
|
MB911E13A08PC
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB911E13A08PC
TE's AMP
8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0020 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Total Number of Contacts | 8 |
Alternate Parts for MB911E13A08PC
This table gives cross-reference parts and alternative options found for MB911E13A08PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB911E13A08PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27656E-13B-8HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MB911E13A08PC vs MS27656E-13B-8HC |
MS27656E13N08PC | TE Connectivity | Check for Price | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB911E13A08PC vs MS27656E13N08PC |
76040G-13D-8HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MB911E13A08PC vs 76040G-13D-8HC |
MB911T13B08PC | TE Connectivity | Check for Price | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB911E13A08PC vs MB911T13B08PC |
MS27656T-13N-8PC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MB911E13A08PC vs MS27656T-13N-8PC |
MB911Y13N08PC | TE's AMP | Check for Price | 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB911E13A08PC vs MB911Y13N08PC |
MS27656T13A08PC | TE's AMP | Check for Price | 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB911E13A08PC vs MS27656T13A08PC |