Part Details for MB91133PBT-XXX by Spansion
Overview of MB91133PBT-XXX by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MB91133PBT-XXX
MB91133PBT-XXX CAD Models
MB91133PBT-XXX Part Data Attributes
|
MB91133PBT-XXX
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB91133PBT-XXX
Spansion
RISC Microcontroller, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
ROM (words) | 260096 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB91133PBT-XXX
This table gives cross-reference parts and alternative options found for MB91133PBT-XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB91133PBT-XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB91133PBT-XXX | RISC Microcontroller, 32-Bit, MROM, FR30 CPU, 33MHz, CMOS, PBGA144, 12 X 12 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, PLASTIC, FBGA-144 | FUJITSU Limited | MB91133PBT-XXX vs MB91133PBT-XXX |