Part Details for MB910Y21F11SA by TE's AMP
Overview of MB910Y21F11SA by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB910Y21F11SA
MB910Y21F11SA CAD Models
MB910Y21F11SA Part Data Attributes
|
MB910Y21F11SA
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB910Y21F11SA
TE's AMP
11 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0112 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Total Number of Contacts | 11 |
Alternate Parts for MB910Y21F11SA
This table gives cross-reference parts and alternative options found for MB910Y21F11SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB910Y21F11SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27466Y21N11SA | TE Connectivity | Check for Price | CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB910Y21F11SA vs MS27466Y21N11SA |
MS27466E-21N-11SA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MB910Y21F11SA vs MS27466E-21N-11SA |
MS27466G-21F-11JA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MB910Y21F11SA vs MS27466G-21F-11JA |
MB910Y21D11SA | TE Connectivity | Check for Price | CONNECTOR, 11 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB910Y21F11SA vs MB910Y21D11SA |
76010E-21F-11JA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MB910Y21F11SA vs 76010E-21F-11JA |
MS27466T21A11SA | TE Connectivity | Check for Price | CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB910Y21F11SA vs MS27466T21A11SA |
MS27466G-21N-11JA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MB910Y21F11SA vs MS27466G-21N-11JA |
76010T-21F-11JA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MB910Y21F11SA vs 76010T-21F-11JA |
MS27466E21G11SA | TE Connectivity | Check for Price | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MB910Y21F11SA vs MS27466E21G11SA |
76010T-21D-11JA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MB910Y21F11SA vs 76010T-21D-11JA |