Part Details for MB910Y13A98SB by TE Connectivity
Overview of MB910Y13A98SB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB910Y13A98SB
MB910Y13A98SB CAD Models
MB910Y13A98SB Part Data Attributes
|
MB910Y13A98SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB910Y13A98SB
TE Connectivity
CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0120 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Total Number of Contacts | 10 |
Alternate Parts for MB910Y13A98SB
This table gives cross-reference parts and alternative options found for MB910Y13A98SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB910Y13A98SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27466E13B98JB | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | MB910Y13A98SB vs MS27466E13B98JB |
MS27466G-13C-98SB | MIL Series Connector, 10 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB910Y13A98SB vs MS27466G-13C-98SB |
MS27466E13D98JB | MIL Series Connector, 10 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | MB910Y13A98SB vs MS27466E13D98JB |
MS27466T-13C-98JB | MIL Series Connector, 10 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB910Y13A98SB vs MS27466T-13C-98JB |
MB910Y13E98SB | CONNECTOR, 10 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB910Y13A98SB vs MB910Y13E98SB |
MS27466T13D98SB | MIL Series Connector, 10 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | MB910Y13A98SB vs MS27466T13D98SB |
MB910E13N98SB | 10 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB910Y13A98SB vs MB910E13N98SB |
76010T-13C-98SB | MIL Series Connector, 10 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB910Y13A98SB vs 76010T-13C-98SB |
76010G-13B-98JB | MIL Series Connector, 10 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB910Y13A98SB vs 76010G-13B-98JB |
MB910Y13N98SB | 10 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB910Y13A98SB vs MB910Y13N98SB |