Part Details for MB910T11E05P by TE's AMP
Overview of MB910T11E05P by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB910T11E05P
MB910T11E05P CAD Models
MB910T11E05P Part Data Attributes
|
MB910T11E05P
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB910T11E05P
TE's AMP
5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0020 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Total Number of Contacts | 5 |
Alternate Parts for MB910T11E05P
This table gives cross-reference parts and alternative options found for MB910T11E05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB910T11E05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27466T11B05P | TE Connectivity | Check for Price | CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB910T11E05P vs MS27466T11B05P |
MB910T11N05P | TE Connectivity | Check for Price | CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB910T11E05P vs MB910T11N05P |
MB910E11E05P | TE Connectivity | Check for Price | CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB910T11E05P vs MB910E11E05P |
MB910T11A05P | TE Connectivity | Check for Price | CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB910T11E05P vs MB910T11A05P |
MS27466T11G05P | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MB910T11E05P vs MS27466T11G05P |
MS27466G11G05H | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MB910T11E05P vs MS27466G11G05H |
AE166T11F5P | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MB910T11E05P vs AE166T11F5P |
MS27466T11B5P | Amphenol Corporation | Check for Price | MS27466T11B5P | MB910T11E05P vs MS27466T11B5P |