Part Details for MB90F924NCSPMC by FUJITSU Semiconductor Limited
Overview of MB90F924NCSPMC by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB90F924NCSPMC
MB90F924NCSPMC CAD Models
MB90F924NCSPMC Part Data Attributes
|
MB90F924NCSPMC
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB90F924NCSPMC
FUJITSU Semiconductor Limited
Microcontroller, CMOS, PQFP120, 16 X 16 MM, 1.70 MM HEIGHT, 0.50 M PITCH, PLASTIC, LQFP-120
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 120 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PQFP-G120 | |
Number of Terminals | 120 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB90F924NCSPMC
This table gives cross-reference parts and alternative options found for MB90F924NCSPMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB90F924NCSPMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB90F924NCSPMC | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP120, 16 X 16 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-120 | Spansion | MB90F924NCSPMC vs MB90F924NCSPMC |