Part Details for MB90F574APFF by Spansion
Overview of MB90F574APFF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MB90F574APFF
MB90F574APFF CAD Models
MB90F574APFF Part Data Attributes
|
MB90F574APFF
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB90F574APFF
Spansion
Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP120, PLASTIC, LQFP-120
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 97 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB90F574APFF
This table gives cross-reference parts and alternative options found for MB90F574APFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB90F574APFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB90574BPFV | 16-BIT, MROM, 16MHz, MICROCONTROLLER, PQFP120, PLASTIC, QFP-120 | FUJITSU Semiconductor Limited | MB90F574APFF vs MB90574BPFV |
MB90F574APFF | Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP120, PLASTIC, LQFP-120 | Cypress Semiconductor | MB90F574APFF vs MB90F574APFF |
MB90F574/APFV | Microcontroller, 16-Bit, FLASH, F2MC-16LX CPU, 16MHz, CMOS, PQFP120, 20 X 20 MM, 3.85 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-120 | Cypress Semiconductor | MB90F574APFF vs MB90F574/APFV |
MB90574/BPFV | 16-BIT, MROM, 16MHz, MICROCONTROLLER, PQFP120, PLASTIC, QFP-120 | FUJITSU Limited | MB90F574APFF vs MB90574/BPFV |
MB90F574APFF | Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP120, PLASTIC, LQFP-120 | FUJITSU Semiconductor Limited | MB90F574APFF vs MB90F574APFF |
MB90F574APFF | Microcontroller, 16-Bit, FLASH, F2MC-16LX CPU, 16MHz, CMOS, PQFP120, PLASTIC, LQFP-120 | FUJITSU Limited | MB90F574APFF vs MB90F574APFF |
MB90F574APFV | MICROCONTROLLER | Spansion | MB90F574APFF vs MB90F574APFV |
MB90F574/APFV | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP120, 20 X 20 MM, 3.85 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-120 | FUJITSU Semiconductor Limited | MB90F574APFF vs MB90F574/APFV |
MB90F574/APFF | 16-BIT, FLASH, MICROCONTROLLER, PQFP120, PLASTIC, LQFP-120 | FUJITSU Semiconductor Limited | MB90F574APFF vs MB90F574/APFF |
MB90574/BPFV | Microcontroller, 16-Bit, MROM, 16MHz, CMOS, PQFP120, PLASTIC, QFP-120 | FUJITSU Semiconductor Limited | MB90F574APFF vs MB90574/BPFV |