Microcontrollers and Processors
MB90F568PFM
Description: Microcontroller, 16-Bit, FLASH, F2MC-16LX CPU, 16MHz, CMOS, PQFP64, 0.65 MM PITCH, PLASTIC, LQFP-64

Overview of MB90F568PFM by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MB90F568PFM by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB90F568PFM by FUJITSU Limited

MB90F568PFM
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FUJITSU LTD
Part Package Code
QFP
Package Description
LQFP, QFP64,.5SQ
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
16
CPU Family
F2MC-16LX
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
12 mm
Number of I/O Lines
51
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.5SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
16 MHz
Supply Current-Max
50 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MB90F568PFM
    FUJITSU Limited
    Microcontroller, 16-Bit, FLASH, F2MC-16LX CPU, 16MHz, CMOS, PQFP64, 0.65 MM PITCH, PLASTIC, LQFP-64
    VS

Alternate Parts for MB90F568PFM

This table gives cross-reference parts and alternative options found for MB90F568PFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB90F568PFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB90F568PFM Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, 0.65 MM PITCH, PLASTIC, LQFP-64 Spansion MB90F568PFM vs MB90F568PFM
MB90F568PFM Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, 0.65 MM PITCH, PLASTIC, LQFP-64 Cypress Semiconductor MB90F568PFM vs MB90F568PFM
Part Number Description Manufacturer Compare
MB90F568PFM Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, 0.65 MM PITCH, PLASTIC, LQFP-64 FUJITSU Semiconductor Limited MB90F568PFM vs MB90F568PFM
MB90F568PFM Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, 0.65 MM PITCH, PLASTIC, LQFP-64 Cypress Semiconductor MB90F568PFM vs MB90F568PFM

Related Parts for MB90F568PFM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB90F568PFM by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB90F568PFM by FUJITSU Limited

  • Please alert me when MB90F568PFM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MB90F568PFM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB90F568PFM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MB90F568PFM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB90F568PFM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB90F568PFM by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: