Part Details for MB89R112B2QN-G-AMERE1 by FUJITSU Limited
Overview of MB89R112B2QN-G-AMERE1 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MB89R112B2QN-G-AMERE1
MB89R112B2QN-G-AMERE1 CAD Models
MB89R112B2QN-G-AMERE1 Part Data Attributes:
|
MB89R112B2QN-G-AMERE1
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB89R112B2QN-G-AMERE1
FUJITSU Limited
Memory Circuit, 9KX8, CMOS, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | DATA RETENTION TIME @ 85 DEGREE CENTIGRADE | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 1000000000000 Write/Erase Cycles | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Memory Density | 73728 bit | |
Memory IC Type | FRAM-EMBEDDED | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 9216 words | |
Number of Words Code | 9000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 9KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.75 mm | |
Serial Bus Type | SPI | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.0002 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |