Datasheets
MB89R112B2QN-G-AMEFE1 by:

Memory Circuit, 9KX8, CMOS, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFN-24

Part Details for MB89R112B2QN-G-AMEFE1 by FUJITSU Limited

Overview of MB89R112B2QN-G-AMEFE1 by FUJITSU Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for MB89R112B2QN-G-AMEFE1

MB89R112B2QN-G-AMEFE1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MB89R112B2QN-G-AMEFE1 Part Data Attributes:

MB89R112B2QN-G-AMEFE1 FUJITSU Limited
Buy Now Datasheet
Compare Parts:
MB89R112B2QN-G-AMEFE1 FUJITSU Limited Memory Circuit, 9KX8, CMOS, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFN-24
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer FUJITSU LTD
Package Description HVQCCN,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Additional Feature DATA RETENTION TIME @ 85 DEGREE CENTIGRADE
Clock Frequency-Max (fCLK) 2 MHz
Data Retention Time-Min 10
Endurance 1000000000000 Write/Erase Cycles
JESD-30 Code S-PQCC-N24
Length 4 mm
Memory Density 73728 bit
Memory IC Type FRAM-EMBEDDED
Memory Width 8
Number of Functions 1
Number of Terminals 24
Number of Words 9216 words
Number of Words Code 9000
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Organization 9KX8
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC24,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL
Seated Height-Max 0.75 mm
Serial Bus Type SPI
Standby Voltage-Min 3 V
Supply Current-Max 0.0002 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB89R112B2QN-G-AMEFE1 by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB89R112B2QN-G-AMEFE1 by FUJITSU Limited

  • Please alert me when MB89R112B2QN-G-AMEFE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MB89R112B2QN-G-AMEFE1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB89R112B2QN-G-AMEFE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MB89R112B2QN-G-AMEFE1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB89R112B2QN-G-AMEFE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB89R112B2QN-G-AMEFE1 by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: