Microcontrollers and Processors
MB89637PFM
Description: Microcontroller, 8-Bit, MROM, F2MC-8L CPU, 10MHz, CMOS, PQFP64, PLASTIC, QFP-64

Overview of MB89637PFM by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MB89637PFM by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB89637PFM by FUJITSU Limited

MB89637PFM
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FUJITSU LTD
Part Package Code
QFP
Package Description
LQFP, QFP64,.6SQ
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.2V MINIMUM SUPPLY
Address Bus Width
16
Bit Size
8
CPU Family
F2MC-8L
Clock Frequency-Max
10 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-PQFP-G64
JESD-609 Code
e0
Length
12 mm
Number of I/O Lines
53
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.6SQ
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
32768
ROM Programmability
MROM
Seated Height-Max
1.7 mm
Speed
10 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
3.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MB89637PFM
    FUJITSU Limited
    Microcontroller, 8-Bit, MROM, F2MC-8L CPU, 10MHz, CMOS, PQFP64, PLASTIC, QFP-64
    VS

Alternate Parts for MB89637PFM

This table gives cross-reference parts and alternative options found for MB89637PFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB89637PFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB89637PFM Microcontroller, 8-Bit, MROM, 10MHz, CMOS, PQFP64, PLASTIC, QFP-64 FUJITSU Semiconductor Limited MB89637PFM vs MB89637PFM
MB89637PFM Microcontroller, 8-Bit, MROM, 10MHz, CMOS, PQFP64, PLASTIC, QFP-64 Cypress Semiconductor MB89637PFM vs MB89637PFM
Part Number Description Manufacturer Compare
MB89637PFM Microcontroller, 8-Bit, MROM, 10MHz, CMOS, PQFP64, PLASTIC, QFP-64 Cypress Semiconductor MB89637PFM vs MB89637PFM
MB89637PFM Microcontroller, 8-Bit, MROM, 10MHz, CMOS, PQFP64, PLASTIC, QFP-64 FUJITSU Semiconductor Limited MB89637PFM vs MB89637PFM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB89637PFM by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB89637PFM by FUJITSU Limited

  • Please alert me when MB89637PFM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB89637PFM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB89637PFM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB89637PFM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB89637PFM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB89637PFM by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: