There are no models available for this part yet.
Overview of MB89135APFM by FUJITSU Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
CAD Models for MB89135APFM by FUJITSU Limited
Part Data Attributes for MB89135APFM by FUJITSU Limited
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FUJITSU LTD
|
Part Package Code
|
QFP
|
Package Description
|
QFP, QFP48,.5SQ,32
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 2.2V MINIMUM SUPPLY
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
F2MC-8L
|
Clock Frequency-Max
|
4.2 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e0
|
Length
|
10 mm
|
Number of I/O Lines
|
36
|
Number of Terminals
|
48
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP48,.5SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
256
|
ROM (words)
|
16384
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
2.35 mm
|
Speed
|
4.2 MHz
|
Supply Current-Max
|
7 mA
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MB89135APFM
This table gives cross-reference parts and alternative options found for MB89135APFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB89135APFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB89135APFM | Microcontroller, 8-Bit, MROM, 4.2MHz, CMOS, PQFP48, PLASTIC, QFP-48 | FUJITSU Semiconductor Limited | MB89135APFM vs MB89135APFM |
MB89135APFM | Microcontroller, 8-Bit, MROM, F2MC-8L CPU, 4.2MHz, CMOS, PQFP48, 10 X 10 MM, 2.35 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-48 | Cypress Semiconductor | MB89135APFM vs MB89135APFM |