MB881822BWQN-G-JN-ERE1
Description: Clock Generator, 100MHz, CMOS, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24

Overview of MB881822BWQN-G-JN-ERE1 by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT)

CAD Models for MB881822BWQN-G-JN-ERE1 by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB881822BWQN-G-JN-ERE1 by FUJITSU Limited

MB881822BWQN-G-JN-ERE1
FUJITSU Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PQCC-N24
Length
3.5 mm
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
100 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.1X.14,16
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom
30 MHz
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
11 mA
Supply Voltage-Max
1.95 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2.5 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. MB881822BWQN-G-JN-ERE1
    FUJITSU Limited
    Clock Generator, 100MHz, CMOS, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24
    VS

Alternate Parts for MB881822BWQN-G-JN-ERE1

This table gives cross-reference parts and alternative options found for MB881822BWQN-G-JN-ERE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB881822BWQN-G-JN-ERE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB881822BWQN-G-JN-ERE1 100MHz, OTHER CLOCK GENERATOR, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 FUJITSU Semiconductor Limited MB881822BWQN-G-JN-ERE1 vs MB881822BWQN-G-JN-ERE1
MB881822AWQN-G-JN-ERE1 100MHz, OTHER CLOCK GENERATOR, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 FUJITSU Semiconductor Limited MB881822BWQN-G-JN-ERE1 vs MB881822AWQN-G-JN-ERE1
MB881822AWQN-G-JN-ERE1 Clock Generator, 100MHz, CMOS, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 FUJITSU Limited MB881822BWQN-G-JN-ERE1 vs MB881822AWQN-G-JN-ERE1
MB881821AWQN-G-JNE1 100MHz, OTHER CLOCK GENERATOR, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 FUJITSU Semiconductor Limited MB881822BWQN-G-JN-ERE1 vs MB881821AWQN-G-JNE1
MB881821BWQN-G-JNE1 Clock Generator, 100MHz, CMOS, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 FUJITSU Limited MB881822BWQN-G-JN-ERE1 vs MB881821BWQN-G-JNE1
MB881821BWQN-G-JN-ERE1 Clock Generator, 100MHz, CMOS, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 FUJITSU Limited MB881822BWQN-G-JN-ERE1 vs MB881821BWQN-G-JN-ERE1
MB881822AWQN-G-JNE1 100MHz, OTHER CLOCK GENERATOR, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 FUJITSU Semiconductor Limited MB881822BWQN-G-JN-ERE1 vs MB881822AWQN-G-JNE1
MB881822AWQN-G-JN-EFE1 100MHz, OTHER CLOCK GENERATOR, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 FUJITSU Semiconductor Limited MB881822BWQN-G-JN-ERE1 vs MB881822AWQN-G-JN-EFE1
MB881822BWQN-G-JNE1 100MHz, OTHER CLOCK GENERATOR, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 FUJITSU Semiconductor Limited MB881822BWQN-G-JN-ERE1 vs MB881822BWQN-G-JNE1
MB881822AWQN-G-JNE1 Clock Generator, 100MHz, CMOS, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 FUJITSU Limited MB881822BWQN-G-JN-ERE1 vs MB881822AWQN-G-JNE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB881822BWQN-G-JN-ERE1 by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB881822BWQN-G-JN-ERE1 by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MB881822BWQN-G-JN-ERE1 would you like to use for your alert(s)?
  • Please alert me when MB881822BWQN-G-JN-ERE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB881822BWQN-G-JN-ERE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB881822BWQN-G-JN-ERE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB881822BWQN-G-JN-ERE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB881822BWQN-G-JN-ERE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB881822BWQN-G-JN-ERE1 by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: