Part Details for MB881821BWQN-G-JNE1 by FUJITSU Semiconductor Limited
Overview of MB881821BWQN-G-JNE1 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB881821BWQN-G-JNE1
MB881821BWQN-G-JNE1 CAD Models
MB881821BWQN-G-JNE1 Part Data Attributes
|
MB881821BWQN-G-JNE1
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB881821BWQN-G-JNE1
FUJITSU Semiconductor Limited
100MHz, OTHER CLOCK GENERATOR, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.1X.14,16 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-N24 | |
Length | 3.5 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.1X.14,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MB881821BWQN-G-JNE1
This table gives cross-reference parts and alternative options found for MB881821BWQN-G-JNE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB881821BWQN-G-JNE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB881821AWQN-G-JNE1 | Clock Generator, 100MHz, CMOS, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Limited | MB881821BWQN-G-JNE1 vs MB881821AWQN-G-JNE1 |
MB881822BWQN-G-JN-EFE1 | 100MHz, OTHER CLOCK GENERATOR, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Semiconductor Limited | MB881821BWQN-G-JNE1 vs MB881822BWQN-G-JN-EFE1 |
MB881821BWQN-G-JN-ERE1 | 100MHz, OTHER CLOCK GENERATOR, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Semiconductor Limited | MB881821BWQN-G-JNE1 vs MB881821BWQN-G-JN-ERE1 |
MB881821AWQN-G-JN-EFE1 | Clock Generator, 100MHz, CMOS, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Limited | MB881821BWQN-G-JNE1 vs MB881821AWQN-G-JN-EFE1 |
MB881822AWQN-G-JN-ERE1 | 100MHz, OTHER CLOCK GENERATOR, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Semiconductor Limited | MB881821BWQN-G-JNE1 vs MB881822AWQN-G-JN-ERE1 |
MB881821AWQN-G-JNE1 | 100MHz, OTHER CLOCK GENERATOR, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Semiconductor Limited | MB881821BWQN-G-JNE1 vs MB881821AWQN-G-JNE1 |
MB881822BWQN-G-JN-ERE1 | 100MHz, OTHER CLOCK GENERATOR, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Semiconductor Limited | MB881821BWQN-G-JNE1 vs MB881822BWQN-G-JN-ERE1 |
MB881822AWQN-G-JN-ERE1 | Clock Generator, 100MHz, CMOS, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Limited | MB881821BWQN-G-JNE1 vs MB881822AWQN-G-JN-ERE1 |
MB881821AWQN-G-JN-ERE1 | Clock Generator, 100MHz, CMOS, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Limited | MB881821BWQN-G-JNE1 vs MB881821AWQN-G-JN-ERE1 |
MB881821BWQN-G-JNE1 | Clock Generator, 100MHz, CMOS, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Limited | MB881821BWQN-G-JNE1 vs MB881821BWQN-G-JNE1 |