Part Details for MB88151PNF-G-500-JNE1 by FUJITSU Semiconductor Limited
Overview of MB88151PNF-G-500-JNE1 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MB88151PNF-G-500-JNE1
MB88151PNF-G-500-JNE1 CAD Models
MB88151PNF-G-500-JNE1 Part Data Attributes
|
MB88151PNF-G-500-JNE1
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB88151PNF-G-500-JNE1
FUJITSU Semiconductor Limited
16.7MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.05 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 16.7 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 33.4 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MB88151PNF-G-500-JNE1
This table gives cross-reference parts and alternative options found for MB88151PNF-G-500-JNE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB88151PNF-G-500-JNE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB88151PNF-G-500-JNE1 | Clock Generator, 16.7MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | MB88151PNF-G-500-JNE1 vs MB88151PNF-G-500-JNE1 |
MB88151PNF-G-500-JN-EFE1 | 16.7MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB88151PNF-G-500-JNE1 vs MB88151PNF-G-500-JN-EFE1 |
MB88151PNF-G-500-JN-ERE1 | Clock Generator, 16.7MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | MB88151PNF-G-500-JNE1 vs MB88151PNF-G-500-JN-ERE1 |
ICS7151AM-50 | Clock Generator, 16.7MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MB88151PNF-G-500-JNE1 vs ICS7151AM-50 |
ICS7151AMI-50LFT | Clock Generator, 16.7MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | MB88151PNF-G-500-JNE1 vs ICS7151AMI-50LFT |
MB88151PNF-G-500-JN-EFE1 | Clock Generator, 16.7MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | MB88151PNF-G-500-JNE1 vs MB88151PNF-G-500-JN-EFE1 |